


HA-HHFO-PL-230 | |
|---|---|
DigiKey Part Number | 5600-HA-HHFO-PL-230-ND |
Manufacturer | |
Manufacturer Product Number | HA-HHFO-PL-230 |
Description | 230ft Plenum HDMI Fiber 4K Cable |
Customer Reference | |
Detailed Description | Cable Assembly 230.0' (70.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 230.0' (70.10m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 976,50000 zł | 1 976,50 zł |
| 10 | 1 660,24400 zł | 16 602,44 zł |
| 25 | 1 600,96320 zł | 40 024,08 zł |
| 50 | 1 545,60700 zł | 77 280,35 zł |
| 100 | 1 496,19360 zł | 149 619,36 zł |
| 250 | 1 456,68496 zł | 364 171,24 zł |
| 500 | 1 417,13960 zł | 708 569,80 zł |
| 1 000 | 1 381,55612 zł | 1 381 556,12 zł |
| 2 000 | 1 351,91545 zł | 2 703 830,90 zł |
| Unit Price without VAT: | 1 976,50000 zł |
|---|---|
| Unit Price with VAT: | 2 431,09500 zł |

