


FE-HHM14-10 | |
|---|---|
DigiKey Part Number | 5600-FE-HHM14-10-ND |
Manufacturer | |
Manufacturer Product Number | FE-HHM14-10 |
Description | 10ft Mini-HDMI to HDMI Cable |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.0' (3.05m) |
Manufacturer My Cable Mart | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type Mini HDMI-C Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,24000 zł | 44,24 zł |
| 10 | 37,16500 zł | 371,65 zł |
| 25 | 35,83600 zł | 895,90 zł |
| 50 | 34,57940 zł | 1 728,97 zł |
| 100 | 33,46630 zł | 3 346,63 zł |
| 250 | 32,60448 zł | 8 151,12 zł |
| 500 | 31,70676 zł | 15 853,38 zł |
| 1 000 | 30,91679 zł | 30 916,79 zł |
| 2 000 | 30,23454 zł | 60 469,08 zł |
| Unit Price without VAT: | 44,24000 zł |
|---|---|
| Unit Price with VAT: | 54,41520 zł |

