
7700-08621-0000000 | |
|---|---|
DigiKey Part Number | 5088-7700-08621-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7700-08621-0000000 |
Description | M8 FEMALE 0 FIELD-WIREABLE SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert M8-3 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50VAC, 60VDC |
Termination Screw | Cable Opening 0.138" ~ 0.197" (3.50mm ~ 5.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation N (Normal) | Backshell Material, Plating Brass, Nickel |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,15000 zł | 154,15 zł |
| 10 | 130,46100 zł | 1 304,61 zł |
| 25 | 122,11160 zł | 3 052,79 zł |
| 50 | 116,15960 zł | 5 807,98 zł |
| 100 | 110,50620 zł | 11 050,62 zł |
| 250 | 103,46416 zł | 25 866,04 zł |
| Unit Price without VAT: | 154,15000 zł |
|---|---|
| Unit Price with VAT: | 189,60450 zł |

