
OKL-T/3-W12P-C | |
|---|---|
DigiKey Part Number | 811-2709-2-ND - Tape & Reel (TR) 811-2709-1-ND - Cut Tape (CT) 811-2709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKL-T/3-W12P-C |
Description | DC DC CONVERTER 0.591-5.5V 15W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 5.5V 3A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKL-T/3-W12P-C Models |
Category | Power (Watts) 15 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.4mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,37000 zł | 22,37 zł |
| 5 | 21,55200 zł | 107,76 zł |
| 10 | 21,20700 zł | 212,07 zł |
| 25 | 20,75320 zł | 518,83 zł |
| 50 | 20,41660 zł | 1 020,83 zł |
| 100 | 20,08510 zł | 2 008,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 19,43665 zł | 7 774,66 zł |
| 800 | 19,11984 zł | 15 295,87 zł |
| 1 200 | 18,93678 zł | 22 724,14 zł |
| Unit Price without VAT: | 22,37000 zł |
|---|---|
| Unit Price with VAT: | 27,51510 zł |









