
43402C | |
|---|---|
DigiKey Part Number | 811-3677-ND |
Manufacturer | |
Manufacturer Product Number | 43402C |
Description | FIXED IND 4UH 22.4A 3.1 MOHM SMD |
Customer Reference | |
Detailed Description | 4 µH Unshielded Toroidal Inductor 22.4 A 3.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 69MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.110" L x 1.000" W (28.20mm x 25.40mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Base Product Number |

