
1433393C | |
|---|---|
DigiKey Part Number | 811-3851-ND |
Manufacturer | |
Manufacturer Product Number | 1433393C |
Description | FIXED IND 33UH 9.3A 17 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 9.3 A 17mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1433393C Models |
Category | DC Resistance (DCR) 17mOhm Max |
Mfr | Q @ Freq 27 @ 50kHz |
Series | Frequency - Self Resonant 9.1MHz |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±15% | Size / Dimension 0.961" Dia (24.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.610" (15.50mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1130-330K-RC | Bourns Inc. | 160 | 1130-330K-RC-ND | 34,15000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 zł | 12,75 zł |
| 10 | 10,49600 zł | 104,96 zł |
| 25 | 9,70960 zł | 242,74 zł |
| 50 | 9,15440 zł | 457,72 zł |
| 100 | 8,63160 zł | 863,16 zł |
| 250 | 7,98696 zł | 1 996,74 zł |
| 500 | 7,53214 zł | 3 766,07 zł |
| 1 000 | 7,10382 zł | 7 103,82 zł |
| 2 500 | 6,59810 zł | 16 495,25 zł |
| Unit Price without VAT: | 12,75000 zł |
|---|---|
| Unit Price with VAT: | 15,68250 zł |

