



XRCGB25M000FFS1DR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB25M000FFS1DR0TR-ND - Tape & Reel (TR) 490-XRCGB25M000FFS1DR0CT-ND - Cut Tape (CT) 490-XRCGB25M000FFS1DR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000FFS1DR0 |
Description | CRYSTAL 25.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±8ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 1,32900 zł | 13,29 zł |
| 25 | 1,25680 zł | 31,42 zł |
| 50 | 1,20500 zł | 60,25 zł |
| 100 | 1,15550 zł | 115,55 zł |
| 250 | 1,09276 zł | 273,19 zł |
| 500 | 1,04750 zł | 523,75 zł |
| 1 000 | 1,00417 zł | 1 004,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95791 zł | 2 873,73 zł |
| 6 000 | 0,91830 zł | 5 509,80 zł |
| 9 000 | 0,89590 zł | 8 063,10 zł |
| 15 000 | 0,86847 zł | 13 027,05 zł |
| 21 000 | 0,85086 zł | 17 868,06 zł |
| 30 000 | 0,83260 zł | 24 978,00 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

