
XDCAE50M000HHA01P0 | |
|---|---|
DigiKey Part Number | 490-XDCAE50M000HHA01P0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XDCAE50M000HHA01P0 |
Description | MONO XTAL 50MHZ 4P 4DB SMD |
Customer Reference | |
Detailed Description | 50 MHz Center 300 Ohms Monolithic Crystal Filter Surface Mount 4dB 1.75 kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 50 MHz | |
Impedance | 300 Ohms | |
Insertion Loss | 4dB | |
Bandwidth | 1.75 kHz | |
Ripple | 1dB | |
Number of Poles | 4 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height (Max) | 0.049" (1.25mm) |

