TZC3Z060AA01R00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 701
Unit Price: 12,77000 zł
Datasheet

Parametric Equivalent


Knowles Voltronics
In Stock: 1 880
Unit Price: 10,38000 zł
Datasheet

Parametric Equivalent


Knowles Voltronics
In Stock: 150 107
Unit Price: 10,12000 zł
Datasheet

Parametric Equivalent


EW Electronics
In Stock: 250
Unit Price: 4,15000 zł
Datasheet

Parametric Equivalent


EW Electronics
In Stock: 127
Unit Price: 4,15000 zł
Datasheet
Image for TZC3Z060AA01R00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZC3Z060AA01R00

DigiKey Part Number
TZC3Z060AA01R00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZC3Z060AA01R00
Description
CAP TRIMMER 2-6PF 100V SMD
Customer Reference
Detailed Description
2 ~ 6pF Trimmer Capacitor 100 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TZC3Z060AA01R00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance Range
2 ~ 6pF
Adjustment Type
Top
Voltage - Rated
100 V
Dielectric Material
Ceramic
Q @ Freq
500 @ 1MHz
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.067" (1.70mm)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes