
RDE5C2A3R0C0M1H03A | |
|---|---|
DigiKey Part Number | 490-9108-1-ND - Cut Tape (CT) 490-9108-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A3R0C0M1H03A |
Description | CAP CER 3PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A3R0C0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 zł | 1,98 zł |
| 10 | 1,21100 zł | 12,11 zł |
| 50 | 0,90980 zł | 45,49 zł |
| 100 | 0,81660 zł | 81,66 zł |
| 500 | 0,65972 zł | 329,86 zł |
| 1 000 | 0,61127 zł | 611,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,55509 zł | 1 110,18 zł |
| 4 000 | 0,52322 zł | 2 092,88 zł |
| 6 000 | 0,50726 zł | 3 043,56 zł |
| 10 000 | 0,48957 zł | 4 895,70 zł |
| 14 000 | 0,47924 zł | 6 709,36 zł |
| 20 000 | 0,46929 zł | 9 385,80 zł |
| Unit Price without VAT: | 1,98000 zł |
|---|---|
| Unit Price with VAT: | 2,43540 zł |

