



NXRT15XM202EA1B010 | |
|---|---|
DigiKey Part Number | NXRT15XM202EA1B010-ND |
Manufacturer | |
Manufacturer Product Number | NXRT15XM202EA1B010 |
Description | THERMISTOR NTC 2KOHM 3500K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead |
EDA/CAD Models | NXRT15XM202EA1B010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3545K | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 7.5 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80902 zł | 404,51 zł |
| Unit Price without VAT: | 0,80902 zł |
|---|---|
| Unit Price with VAT: | 0,99509 zł |

