



NCU18WF104E60RB | |
|---|---|
DigiKey Part Number | 490-NCU18WF104E60RBTR-ND - Tape & Reel (TR) 490-NCU18WF104E60RBCT-ND - Cut Tape (CT) 490-NCU18WF104E60RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18WF104E60RB |
Description | THERMISTOR NTC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18WF104E60RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 5 | 0,48800 zł | 2,44 zł |
| 10 | 0,46000 zł | 4,60 zł |
| 25 | 0,42360 zł | 10,59 zł |
| 50 | 0,39920 zł | 19,96 zł |
| 100 | 0,37780 zł | 37,78 zł |
| 500 | 0,33466 zł | 167,33 zł |
| 1 000 | 0,31865 zł | 318,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28506 zł | 1 140,24 zł |
| 8 000 | 0,27304 zł | 2 184,32 zł |
| 12 000 | 0,26648 zł | 3 197,76 zł |
| 20 000 | 0,25869 zł | 5 173,80 zł |
| 28 000 | 0,25382 zł | 7 106,96 zł |
| 40 000 | 0,24888 zł | 9 955,20 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |


