



NCP03XH103E05RL | |
|---|---|
DigiKey Part Number | 490-18161-2-ND - Tape & Reel (TR) 490-18161-1-ND - Cut Tape (CT) 490-18161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP03XH103E05RL |
Description | THERMISTOR NTC 10KOHM 3380K 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP03XH103E05RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 5 | 0,34400 zł | 1,72 zł |
| 10 | 0,32300 zł | 3,23 zł |
| 25 | 0,29720 zł | 7,43 zł |
| 50 | 0,28080 zł | 14,04 zł |
| 100 | 0,26500 zł | 26,50 zł |
| 500 | 0,23368 zł | 116,84 zł |
| 1 000 | 0,22213 zł | 222,13 zł |
| 5 000 | 0,19889 zł | 994,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,18200 zł | 2 730,00 zł |
| 30 000 | 0,17464 zł | 5 239,20 zł |
| 45 000 | 0,17063 zł | 7 678,35 zł |
| 75 000 | 0,16586 zł | 12 439,50 zł |
| 105 000 | 0,16288 zł | 17 102,40 zł |
| 150 000 | 0,15985 zł | 23 977,50 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |




