


LQW18CAR58J00D | |
|---|---|
DigiKey Part Number | 490-18184-2-ND - Tape & Reel (TR) 490-18184-1-ND - Cut Tape (CT) 490-18184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CAR58J00D |
Description | FIXED IND 580NH 450MA 460 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 580 nH Unshielded Drum Core, Wirewound Inductor 450 mA 460mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CAR58J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 460mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 760MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 1,26400 zł | 12,64 zł |
| 100 | 1,03990 zł | 103,99 zł |
| 1 000 | 0,85526 zł | 855,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,74584 zł | 2 983,36 zł |
| 8 000 | 0,70336 zł | 5 626,88 zł |
| 12 000 | 0,67967 zł | 8 156,04 zł |
| 20 000 | 0,65099 zł | 13 019,80 zł |
| 28 000 | 0,63279 zł | 17 718,12 zł |
| 40 000 | 0,62839 zł | 25 135,60 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

