
LQW15AN47NJ00D | |
|---|---|
DigiKey Part Number | 490-1154-2-ND - Tape & Reel (TR) 490-1154-1-ND - Cut Tape (CT) 490-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN47NJ00D |
Description | FIXED IND 47NH 210MA 1.08 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Wirewound Inductor 210 mA 1.08Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN47NJ00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.08Ohm Max | |
Q @ Freq | 25 @ 200MHz | |
Frequency - Self Resonant | 2.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 zł | 0,40 zł |
| 10 | 0,32300 zł | 3,23 zł |
| 100 | 0,26560 zł | 26,56 zł |
| 1 000 | 0,21842 zł | 218,42 zł |
| 5 000 | 0,19051 zł | 952,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17618 zł | 1 761,80 zł |
| 20 000 | 0,16613 zł | 3 322,60 zł |
| 30 000 | 0,16053 zł | 4 815,90 zł |
| 50 000 | 0,15374 zł | 7 687,00 zł |
| 70 000 | 0,14943 zł | 10 460,10 zł |
| 100 000 | 0,14500 zł | 14 500,00 zł |
| Unit Price without VAT: | 0,40000 zł |
|---|---|
| Unit Price with VAT: | 0,49200 zł |

