
LQW15AN39NJ8ZD | |
|---|---|
DigiKey Part Number | 490-15414-2-ND - Tape & Reel (TR) 490-15414-1-ND - Cut Tape (CT) 490-15414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN39NJ8ZD |
Description | FIXED IND 39NH 530MA 456 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Wirewound Inductor 530 mA 456mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN39NJ8ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 456mOhm Max | |
Q @ Freq | 28 @ 250MHz | |
Frequency - Self Resonant | 3.4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,44200 zł | 4,42 zł |
| 25 | 0,40800 zł | 10,20 zł |
| 50 | 0,38500 zł | 19,25 zł |
| 100 | 0,36300 zł | 36,30 zł |
| 250 | 0,33580 zł | 83,95 zł |
| 500 | 0,31656 zł | 158,28 zł |
| 1 000 | 0,29843 zł | 298,43 zł |
| 2 500 | 0,27610 zł | 690,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23846 zł | 2 384,60 zł |
| 20 000 | 0,22487 zł | 4 497,40 zł |
| 30 000 | 0,21729 zł | 6 518,70 zł |
| 50 000 | 0,20811 zł | 10 405,50 zł |
| 70 000 | 0,20228 zł | 14 159,60 zł |
| 100 000 | 0,19629 zł | 19 629,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

