
LQP03TQ3N3B02D | |
|---|---|
DigiKey Part Number | 490-14970-2-ND - Tape & Reel (TR) 490-14970-1-ND - Cut Tape (CT) 490-14970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TQ3N3B02D |
Description | FIXED IND 3.3NH 450MA 240 MOHM |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Thick Film Inductor 450 mA 240mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TQ3N3B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 17 @ 500MHz | |
Frequency - Self Resonant | 9.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,12500 zł | 1,25 zł |
| 100 | 0,10200 zł | 10,20 zł |
| 1 000 | 0,08375 zł | 83,75 zł |
| 5 000 | 0,07305 zł | 365,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,06787 zł | 1 018,05 zł |
| 30 000 | 0,06399 zł | 1 919,70 zł |
| 45 000 | 0,06183 zł | 2 782,35 zł |
| 75 000 | 0,05921 zł | 4 440,75 zł |
| 105 000 | 0,05755 zł | 6 042,75 zł |
| 150 000 | 0,05584 zł | 8 376,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

