
LQP03TN3N2B02D | |
|---|---|
DigiKey Part Number | 490-12076-2-ND - Tape & Reel (TR) 490-12076-1-ND - Cut Tape (CT) 490-12076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN3N2B02D |
Description | FIXED IND 3.2NH 450MA 250 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.2 nH Unshielded Thick Film Inductor 450 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN3N2B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,10600 zł | 1,06 zł |
| 100 | 0,08660 zł | 8,66 zł |
| 1 000 | 0,07109 zł | 71,09 zł |
| 5 000 | 0,06199 zł | 309,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05760 zł | 864,00 zł |
| 30 000 | 0,05431 zł | 1 629,30 zł |
| 45 000 | 0,05247 zł | 2 361,15 zł |
| 75 000 | 0,05025 zł | 3 768,75 zł |
| 105 000 | 0,04884 zł | 5 128,20 zł |
| 150 000 | 0,04738 zł | 7 107,00 zł |
| 375 000 | 0,04385 zł | 16 443,75 zł |
| 750 000 | 0,04136 zł | 31 020,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

