
LQP02HV4N1B02L | |
|---|---|
DigiKey Part Number | 490-LQP02HV4N1B02LTR-ND - Tape & Reel (TR) 490-LQP02HV4N1B02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HV4N1B02L |
Description | FIXED IND 4.1NH 360MA 240 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.1 nH Unshielded Thin Film Inductor 360 mA 240mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HV4N1B02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 7.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 zł | 0,55 zł |
| 10 | 0,44000 zł | 4,40 zł |
| 100 | 0,36350 zł | 36,35 zł |
| 1 000 | 0,29886 zł | 298,86 zł |
| 5 000 | 0,26071 zł | 1 303,55 zł |
| 10 000 | 0,24920 zł | 2 492,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,22848 zł | 6 854,40 zł |
| 60 000 | 0,21549 zł | 12 929,40 zł |
| 90 000 | 0,20824 zł | 18 741,60 zł |
| 150 000 | 0,20360 zł | 30 540,00 zł |
| Unit Price without VAT: | 0,55000 zł |
|---|---|
| Unit Price with VAT: | 0,67650 zł |

