
GCM1555C1H131JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H131JA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H131JA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H131JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H131JA16D |
Description | CAP CER 130PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H131JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,13200 zł | 1,32 zł |
| 50 | 0,09020 zł | 4,51 zł |
| 100 | 0,07700 zł | 7,70 zł |
| 500 | 0,05532 zł | 27,66 zł |
| 1 000 | 0,04864 zł | 48,64 zł |
| 2 500 | 0,04162 zł | 104,05 zł |
| 5 000 | 0,03741 zł | 187,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03180 zł | 318,00 zł |
| 20 000 | 0,03087 zł | 617,40 zł |
| 30 000 | 0,02773 zł | 831,90 zł |
| 50 000 | 0,02623 zł | 1 311,50 zł |
| 70 000 | 0,02535 zł | 1 774,50 zł |
| 100 000 | 0,02451 zł | 2 451,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

