6.8 µH Shielded Drum Core, Wirewound Inductor 1.5 A 100mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PN6R8MPRL

DigiKey Part Number
490-LQH44PN6R8MPRLTR-ND - Tape & Reel (TR)
490-LQH44PN6R8MPRLCT-ND - Cut Tape (CT)
490-LQH44PN6R8MPRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PN6R8MPRL
Description
FIXED IND 6.8UH 1.5A 100 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.5 A 100mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PN6R8MPRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.85A
Shielding
Shielded
DC Resistance (DCR)
100mOhm
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 872
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 zł1,50 zł
101,23300 zł12,33 zł
1001,01470 zł101,47 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,81827 zł818,27 zł
2 0000,77158 zł1 543,16 zł
3 0000,74552 zł2 236,56 zł
5 0000,71395 zł3 569,75 zł
7 0000,69391 zł4 857,37 zł
10 0000,67331 zł6 733,10 zł
Manufacturers Standard Package
Unit Price without VAT:1,50000 zł
Unit Price with VAT:1,84500 zł