
LQH44PN3R3MPRL | |
|---|---|
DigiKey Part Number | 490-LQH44PN3R3MPRLTR-ND - Tape & Reel (TR) 490-LQH44PN3R3MPRLCT-ND - Cut Tape (CT) 490-LQH44PN3R3MPRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PN3R3MPRL |
Description | FIXED IND 3.3UH 2A 55 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2 A 55mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PN3R3MPRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 zł | 1,43 zł |
| 10 | 1,18500 zł | 11,85 zł |
| 100 | 0,97540 zł | 97,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,81827 zł | 818,27 zł |
| 2 000 | 0,77158 zł | 1 543,16 zł |
| 3 000 | 0,74552 zł | 2 236,56 zł |
| 5 000 | 0,71395 zł | 3 569,75 zł |
| 7 000 | 0,69391 zł | 4 857,37 zł |
| 10 000 | 0,67331 zł | 6 733,10 zł |
| Unit Price without VAT: | 1,43000 zł |
|---|---|
| Unit Price with VAT: | 1,75890 zł |

