
LQH44PN101MPRL | |
|---|---|
DigiKey Part Number | 490-LQH44PN101MPRLTR-ND - Tape & Reel (TR) 490-LQH44PN101MPRLCT-ND - Cut Tape (CT) 490-LQH44PN101MPRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PN101MPRL |
Description | FIXED IND 100UH 400MA 1.3 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.3Ohm 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PN101MPRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 460mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.3Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 zł | 1,50 zł |
| 10 | 1,23300 zł | 12,33 zł |
| 100 | 1,01470 zł | 101,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,81827 zł | 818,27 zł |
| 2 000 | 0,77158 zł | 1 543,16 zł |
| 3 000 | 0,74552 zł | 2 236,56 zł |
| 5 000 | 0,71395 zł | 3 569,75 zł |
| 7 000 | 0,69391 zł | 4 857,37 zł |
| 10 000 | 0,67331 zł | 6 733,10 zł |
| Unit Price without VAT: | 1,50000 zł |
|---|---|
| Unit Price with VAT: | 1,84500 zł |

