470 µH Unshielded Drum Core, Wirewound Inductor 145 mA 2.899Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44NN471K03L

DigiKey Part Number
490-12052-2-ND - Tape & Reel (TR)
490-12052-1-ND - Cut Tape (CT)
490-12052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44NN471K03L
Description
FIXED IND 470UH 145MA 2.899 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 145 mA 2.899Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH44NN471K03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.899Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2.7MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1515 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 233
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 zł2,31 zł
101,90000 zł19,00 zł
1001,56310 zł156,31 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,41820 zł354,55 zł
5001,33720 zł668,60 zł
7501,29196 zł968,97 zł
1 2501,23719 zł1 546,49 zł
1 7501,20244 zł2 104,27 zł
2 5001,16665 zł2 916,62 zł
Manufacturers Standard Package
Unit Price without VAT:2,31000 zł
Unit Price with VAT:2,84130 zł