
LQH44NN100K03L | |
|---|---|
DigiKey Part Number | 490-12051-2-ND - Tape & Reel (TR) 490-12051-1-ND - Cut Tape (CT) 490-12051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44NN100K03L |
Description | FIXED IND 10UH 1.3A 87.1 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 87.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH44NN100K03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 87.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1515 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 zł | 2,31 zł |
| 10 | 1,90000 zł | 19,00 zł |
| 100 | 1,56310 zł | 156,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,41820 zł | 354,55 zł |
| 500 | 1,33720 zł | 668,60 zł |
| 750 | 1,29196 zł | 968,97 zł |
| 1 250 | 1,23719 zł | 1 546,49 zł |
| 1 750 | 1,20244 zł | 2 104,27 zł |
| 2 500 | 1,16665 zł | 2 916,62 zł |
| Unit Price without VAT: | 2,31000 zł |
|---|---|
| Unit Price with VAT: | 2,84130 zł |

