
LQG15WZ0N9S02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ0N9S02DTR-ND - Tape & Reel (TR) 490-LQG15WZ0N9S02DCT-ND - Cut Tape (CT) 490-LQG15WZ0N9S02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ0N9S02D |
Description | FIXED IND 0.9NH 1.2A 30 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.9 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ0N9S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,28000 zł | 2,80 zł |
| 25 | 0,26000 zł | 6,50 zł |
| 50 | 0,24480 zł | 12,24 zł |
| 100 | 0,23090 zł | 23,09 zł |
| 250 | 0,21360 zł | 53,40 zł |
| 500 | 0,20130 zł | 100,65 zł |
| 1 000 | 0,18977 zł | 189,77 zł |
| 2 500 | 0,17556 zł | 438,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15161 zł | 1 516,10 zł |
| 20 000 | 0,14296 zł | 2 859,20 zł |
| 30 000 | 0,13814 zł | 4 144,20 zł |
| 50 000 | 0,13229 zł | 6 614,50 zł |
| 70 000 | 0,12858 zł | 9 000,60 zł |
| 100 000 | 0,12477 zł | 12 477,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

