
LQG15HS15NH02D | |
|---|---|
DigiKey Part Number | 490-15103-2-ND - Tape & Reel (TR) 490-15103-1-ND - Cut Tape (CT) 490-15103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS15NH02D |
Description | FIXED IND 15NH 450MA 320 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 450 mA 320mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS15NH02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,16500 zł | 1,65 zł |
| 25 | 0,15280 zł | 3,82 zł |
| 50 | 0,14300 zł | 7,15 zł |
| 100 | 0,13500 zł | 13,50 zł |
| 250 | 0,12500 zł | 31,25 zł |
| 500 | 0,11782 zł | 58,91 zł |
| 1 000 | 0,11108 zł | 111,08 zł |
| 2 500 | 0,10274 zł | 256,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08872 zł | 887,20 zł |
| 20 000 | 0,08366 zł | 1 673,20 zł |
| 30 000 | 0,08083 zł | 2 424,90 zł |
| 50 000 | 0,07741 zł | 3 870,50 zł |
| 70 000 | 0,07523 zł | 5 266,10 zł |
| 100 000 | 0,07300 zł | 7 300,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

