
GRT31CR60J156KE01L | |
|---|---|
DigiKey Part Number | 490-12428-2-ND - Tape & Reel (TR) 490-12428-1-ND - Cut Tape (CT) 490-12428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR60J156KE01L |
Description | CAP CER 15UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR60J156KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 zł | 3,34 zł |
| 10 | 2,13300 zł | 21,33 zł |
| 50 | 1,65040 zł | 82,52 zł |
| 100 | 1,50130 zł | 150,13 zł |
| 500 | 1,25046 zł | 625,23 zł |
| 1 000 | 1,17286 zł | 1 172,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,07731 zł | 2 154,62 zł |
| 4 000 | 1,02622 zł | 4 104,88 zł |
| 6 000 | 1,00065 zł | 6 003,90 zł |
| 10 000 | 0,97229 zł | 9 722,90 zł |
| 14 000 | 0,95571 zł | 13 379,94 zł |
| 20 000 | 0,93976 zł | 18 795,20 zł |
| Unit Price without VAT: | 3,34000 zł |
|---|---|
| Unit Price with VAT: | 4,10820 zł |

