GRT188R61A105ME01D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 8 570
Unit Price: 0,36000 zł
Datasheet
1 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R61A105ME01D

DigiKey Part Number
490-12310-2-ND - Tape & Reel (TR)
490-12310-1-ND - Cut Tape (CT)
490-12310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R61A105ME01D
Description
CAP CER 1UF 10V X5R 0603
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R61A105ME01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 zł0,97 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,21452 zł858,08 zł
Manufacturers Standard Package
Unit Price without VAT:0,97000 zł
Unit Price with VAT:1,19310 zł