1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R61A105KE01D

DigiKey Part Number
490-12309-2-ND - Tape & Reel (TR)
490-12309-1-ND - Cut Tape (CT)
490-12309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R61A105KE01D
Description
CAP CER 1UF 10V X5R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R61A105KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 795
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 zł0,61 zł
100,35500 zł3,55 zł
500,25140 zł12,57 zł
1000,21900 zł21,90 zł
5000,16560 zł82,80 zł
1 0000,14909 zł149,09 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,12089 zł483,56 zł
8 0000,11201 zł896,08 zł
12 0000,10756 zł1 290,72 zł
20 0000,10263 zł2 052,60 zł
28 0000,09975 zł2 793,00 zł
40 0000,09698 zł3 879,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,61000 zł
Unit Price with VAT:0,75030 zł