
GRT188C81E105KE13D | |
|---|---|
DigiKey Part Number | 490-12291-2-ND - Tape & Reel (TR) 490-12291-1-ND - Cut Tape (CT) 490-12291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C81E105KE13D |
Description | CAP CER 1UF 25V X6S 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C81E105KE13D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 0,86500 zł | 8,65 zł |
| 50 | 0,63920 zł | 31,96 zł |
| 100 | 0,56950 zł | 56,95 zł |
| 500 | 0,45230 zł | 226,15 zł |
| 1 000 | 0,41610 zł | 416,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35152 zł | 1 406,08 zł |
| 8 000 | 0,33196 zł | 2 655,68 zł |
| 12 000 | 0,32215 zł | 3 865,80 zł |
| 20 000 | 0,31129 zł | 6 225,80 zł |
| 28 000 | 0,30494 zł | 8 538,32 zł |
| 40 000 | 0,29883 zł | 11 953,20 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

