
GRT155R61A105KE01J | |
|---|---|
DigiKey Part Number | 490-GRT155R61A105KE01JTR-ND - Tape & Reel (TR) 490-GRT155R61A105KE01JCT-ND - Cut Tape (CT) 490-GRT155R61A105KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61A105KE01J |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61A105KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT155R61A105KE01D | Murata Electronics | 94 032 | 490-GRT155R61A105KE01DCT-ND | 0,07000 zł | Parametric Equivalent |
| MCASL105SB5105KFNA01 | Taiyo Yuden | 896 | 587-MCASL105SB5105KFNA01CT-ND | 0,07000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15100 zł | 1,51 zł |
| 50 | 0,10200 zł | 5,10 zł |
| 100 | 0,08760 zł | 8,76 zł |
| 500 | 0,06306 zł | 31,53 zł |
| 1 000 | 0,05555 zł | 55,55 zł |
| 2 500 | 0,04770 zł | 119,25 zł |
| 5 000 | 0,04298 zł | 214,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,03163 zł | 1 581,50 zł |
| 100 000 | 0,02966 zł | 2 966,00 zł |
| 150 000 | 0,02868 zł | 4 302,00 zł |
| 250 000 | 0,02759 zł | 6 897,50 zł |
| 350 000 | 0,02695 zł | 9 432,50 zł |
| 500 000 | 0,02633 zł | 13 165,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

