
GRT1555C1H820JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H820JA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H820JA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H820JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H820JA02D |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H820JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,11700 zł | 1,17 zł |
| 50 | 0,07780 zł | 3,89 zł |
| 100 | 0,06640 zł | 6,64 zł |
| 500 | 0,04702 zł | 23,51 zł |
| 1 000 | 0,04116 zł | 41,16 zł |
| 2 500 | 0,03501 zł | 87,53 zł |
| 5 000 | 0,03132 zł | 156,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02601 zł | 260,10 zł |
| 20 000 | 0,02369 zł | 473,80 zł |
| 30 000 | 0,02253 zł | 675,90 zł |
| 50 000 | 0,02125 zł | 1 062,50 zł |
| 70 000 | 0,02050 zł | 1 435,00 zł |
| 100 000 | 0,01978 zł | 1 978,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

