6800 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033R61E682KE01D

DigiKey Part Number
490-GRT033R61E682KE01DTR-ND - Tape & Reel (TR)
490-GRT033R61E682KE01DCT-ND - Cut Tape (CT)
490-GRT033R61E682KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033R61E682KE01D
Description
CAP CER 6800PF 25V X5R 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033R61E682KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 289
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,06500 zł0,65 zł
500,04160 zł2,08 zł
1000,03520 zł3,52 zł
5000,02428 zł12,14 zł
1 0000,02097 zł20,97 zł
2 5000,01750 zł43,75 zł
5 0000,01541 zł77,05 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01249 zł187,35 zł
30 0000,01128 zł338,40 zł
45 0000,01068 zł480,60 zł
75 0000,01001 zł750,75 zł
105 0000,00962 zł1 010,10 zł
150 0000,00924 zł1 386,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł