
GRT0335C1H1R0CA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H1R0CA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1H1R0CA02DCT-ND - Cut Tape (CT) 490-GRT0335C1H1R0CA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H1R0CA02D |
Description | CAP CER 1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1H1R0CA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,07900 zł | 0,79 zł |
| 50 | 0,05240 zł | 2,62 zł |
| 100 | 0,04420 zł | 4,42 zł |
| 500 | 0,03080 zł | 15,40 zł |
| 1 000 | 0,02672 zł | 26,72 zł |
| 2 500 | 0,02244 zł | 56,10 zł |
| 5 000 | 0,01989 zł | 99,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01626 zł | 243,90 zł |
| 30 000 | 0,01477 zł | 443,10 zł |
| 45 000 | 0,01402 zł | 630,90 zł |
| 75 000 | 0,01320 zł | 990,00 zł |
| 105 000 | 0,01272 zł | 1 335,60 zł |
| 150 000 | 0,01225 zł | 1 837,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

