
GRT0335C1E820FA02J | |
|---|---|
DigiKey Part Number | 490-GRT0335C1E820FA02JTR-ND - Tape & Reel (TR) 490-GRT0335C1E820FA02JCT-ND - Cut Tape (CT) 490-GRT0335C1E820FA02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1E820FA02J |
Description | CAP CER 82PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1E820FA02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10400 zł | 1,04 zł |
| 50 | 0,06900 zł | 3,45 zł |
| 100 | 0,05890 zł | 5,89 zł |
| 500 | 0,04150 zł | 20,75 zł |
| 1 000 | 0,03627 zł | 36,27 zł |
| 2 500 | 0,03075 zł | 76,88 zł |
| 5 000 | 0,02744 zł | 137,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,01956 zł | 978,00 zł |
| 100 000 | 0,01818 zł | 1 818,00 zł |
| 150 000 | 0,01749 zł | 2 623,50 zł |
| 250 000 | 0,01673 zł | 4 182,50 zł |
| 350 000 | 0,01629 zł | 5 701,50 zł |
| 500 000 | 0,01586 zł | 7 930,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

