10000 pF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR321AD7LP103KW01D

DigiKey Part Number
490-GR321AD7LP103KW01DTR-ND - Tape & Reel (TR)
490-GR321AD7LP103KW01DCT-ND - Cut Tape (CT)
490-GR321AD7LP103KW01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR321AD7LP103KW01D
Description
CAP CER 10000PF 450V X7T 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 764
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 zł0,84 zł
100,49500 zł4,95 zł
500,35520 zł17,76 zł
1000,31220 zł31,22 zł
5000,24006 zł120,03 zł
1 0000,21783 zł217,83 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,17929 zł717,16 zł
8 0000,16728 zł1 338,24 zł
12 0000,16127 zł1 935,24 zł
20 0000,15462 zł3 092,40 zł
28 0000,15072 zł4 220,16 zł
40 0000,14698 zł5 879,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,84000 zł
Unit Price with VAT:1,03320 zł