0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31M5C2A473JA01L

DigiKey Part Number
490-GRM31M5C2A473JA01LTR-ND - Tape & Reel (TR)
490-GRM31M5C2A473JA01LCT-ND - Cut Tape (CT)
490-GRM31M5C2A473JA01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31M5C2A473JA01L
Description
CAP CER 0.047UF 100V C0GNP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31M5C2A473JA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 963
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 zł1,72 zł
101,04500 zł10,45 zł
500,77780 zł38,89 zł
1000,69590 zł69,59 zł
5000,55768 zł278,84 zł
1 0000,51497 zł514,97 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,44911 zł1 347,33 zł
6 0000,42409 zł2 544,54 zł
9 0000,41155 zł3 703,95 zł
15 0000,39766 zł5 964,90 zł
21 0000,38954 zł8 180,34 zł
30 0000,38173 zł11 451,90 zł
Manufacturers Standard Package
Unit Price without VAT:1,72000 zł
Unit Price with VAT:2,11560 zł