22 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A7U3A220JW31D

DigiKey Part Number
490-11634-2-ND - Tape & Reel (TR)
490-11634-1-ND - Cut Tape (CT)
490-11634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A7U3A220JW31D
Description
CAP CER 22PF 1KV U2J 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A7U3A220JW31D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 245
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 zł1,26 zł
100,74700 zł7,47 zł
500,54580 zł27,29 zł
1000,48510 zł48,51 zł
5000,38198 zł190,99 zł
1 0000,35021 zł350,21 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,29394 zł1 175,76 zł
8 0000,27675 zł2 214,00 zł
12 0000,26815 zł3 217,80 zł
20 0000,25862 zł5 172,40 zł
28 0000,25304 zł7 085,12 zł
40 0000,24768 zł9 907,20 zł
Manufacturers Standard Package
Unit Price without VAT:1,26000 zł
Unit Price with VAT:1,54980 zł