GRM319R71H102KA01J is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 12 350
Unit Price: 0,84000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22 792
Unit Price: 1,36000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6 999
Unit Price: 1,76000 zł
Datasheet

Upgrade


Würth Elektronik
In Stock: 4 593
Unit Price: 0,55000 zł
Datasheet

Upgrade


KEMET
In Stock: 6 747
Unit Price: 1,65000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,48382 zł
Datasheet

Upgrade


KEMET
In Stock: 36 715
Unit Price: 1,50000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,36575 zł
Datasheet

Upgrade


KEMET
In Stock: 34 924
Unit Price: 0,77000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,32899 zł
Datasheet

Upgrade


KEMET
In Stock: 3 340
Unit Price: 1,43000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,35604 zł
Datasheet

Upgrade


KEMET
In Stock: 23 132
Unit Price: 0,62000 zł
Datasheet

Upgrade


KEMET
In Stock: 11 920
Unit Price: 0,70000 zł
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R71H102KA01J

DigiKey Part Number
490-11611-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM319R71H102KA01J
Description
CAP CER 1000PF 50V X7R 1206
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R71H102KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable