Similar

GRM319R61C475MA88J | |
|---|---|
DigiKey Part Number | 490-GRM319R61C475MA88JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM319R61C475MA88J |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61C475MA88J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R61C475ME11J | Murata Electronics | 19 875 | 490-GRM188R61C475ME11JCT-ND | 0,83000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,54767 zł | 5 476,70 zł |
| Unit Price without VAT: | 0,54767 zł |
|---|---|
| Unit Price with VAT: | 0,67363 zł |


