
GJM1555C1H9R1FB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H9R1FB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H9R1FB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H9R1FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H9R1FB01D |
Description | CAP CER 9.1PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H9R1FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,26200 zł | 2,62 zł |
| 50 | 0,18240 zł | 9,12 zł |
| 100 | 0,15800 zł | 15,80 zł |
| 500 | 0,11742 zł | 58,71 zł |
| 1 000 | 0,10492 zł | 104,92 zł |
| 2 500 | 0,09177 zł | 229,43 zł |
| 5 000 | 0,08387 zł | 419,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07516 zł | 751,60 zł |
| 20 000 | 0,06997 zł | 1 399,40 zł |
| 30 000 | 0,06737 zł | 2 021,10 zł |
| 50 000 | 0,06449 zł | 3 224,50 zł |
| 70 000 | 0,06281 zł | 4 396,70 zł |
| 100 000 | 0,06119 zł | 6 119,00 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

