
GRM3195C1H473JA05D | |
|---|---|
DigiKey Part Number | 490-GRM3195C1H473JA05DTR-ND - Tape & Reel (TR) 490-GRM3195C1H473JA05DCT-ND - Cut Tape (CT) 490-GRM3195C1H473JA05DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H473JA05D |
Description | CAP CER 0.047UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H473JA05D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,80800 zł | 8,08 zł |
| 50 | 0,59540 zł | 29,77 zł |
| 100 | 0,52960 zł | 52,96 zł |
| 500 | 0,41912 zł | 209,56 zł |
| 1 000 | 0,38497 zł | 384,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,32427 zł | 1 297,08 zł |
| 8 000 | 0,30582 zł | 2 446,56 zł |
| 12 000 | 0,29658 zł | 3 558,96 zł |
| 20 000 | 0,28634 zł | 5 726,80 zł |
| 28 000 | 0,28035 zł | 7 849,80 zł |
| 40 000 | 0,27459 zł | 10 983,60 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

