
GRM21BR72A103MA01L | |
|---|---|
DigiKey Part Number | 490-1653-2-ND - Tape & Reel (TR) 490-1653-1-ND - Cut Tape (CT) 490-1653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR72A103MA01L |
Description | CAP CER 10000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72A103MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 zł | 0,62 zł |
| 10 | 0,35600 zł | 3,56 zł |
| 50 | 0,25020 zł | 12,51 zł |
| 100 | 0,21860 zł | 21,86 zł |
| 500 | 0,16500 zł | 82,50 zł |
| 1 000 | 0,14846 zł | 148,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12448 zł | 373,44 zł |
| 6 000 | 0,11483 zł | 688,98 zł |
| 9 000 | 0,11001 zł | 990,09 zł |
| 15 000 | 0,10466 zł | 1 569,90 zł |
| 21 000 | 0,10153 zł | 2 132,13 zł |
| 30 000 | 0,09853 zł | 2 955,90 zł |
| Unit Price without VAT: | 0,62000 zł |
|---|---|
| Unit Price with VAT: | 0,76260 zł |

