
GRM21BR61A225KA01L | |
|---|---|
DigiKey Part Number | 490-12561-2-ND - Tape & Reel (TR) 490-12561-1-ND - Cut Tape (CT) 490-12561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61A225KA01L |
Description | CAP CER 2.2UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61A225KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,42700 zł | 4,27 zł |
| 50 | 0,30380 zł | 15,19 zł |
| 100 | 0,26610 zł | 26,61 zł |
| 500 | 0,20324 zł | 101,62 zł |
| 1 000 | 0,18381 zł | 183,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15534 zł | 466,02 zł |
| 6 000 | 0,14399 zł | 863,94 zł |
| 9 000 | 0,13831 zł | 1 244,79 zł |
| 15 000 | 0,13201 zł | 1 980,15 zł |
| 21 000 | 0,12833 zł | 2 694,93 zł |
| 30 000 | 0,12479 zł | 3 743,70 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

