
GRM21BD72A225KE01L | |
|---|---|
DigiKey Part Number | 490-GRM21BD72A225KE01LTR-ND - Tape & Reel (TR) 490-GRM21BD72A225KE01LCT-ND - Cut Tape (CT) 490-GRM21BD72A225KE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BD72A225KE01L |
Description | CAP CER 2.2UF 100V X7T 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BD72A225KE01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 0,96200 zł | 9,62 zł |
| 50 | 0,71320 zł | 35,66 zł |
| 100 | 0,63700 zł | 63,70 zł |
| 500 | 0,50888 zł | 254,44 zł |
| 1 000 | 0,46925 zł | 469,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40839 zł | 1 225,17 zł |
| 6 000 | 0,38517 zł | 2 311,02 zł |
| 9 000 | 0,37354 zł | 3 361,86 zł |
| 15 000 | 0,36065 zł | 5 409,75 zł |
| 21 000 | 0,35312 zł | 7 415,52 zł |
| 30 000 | 0,34587 zł | 10 376,10 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

