
GRM21BD71A226ME44L | |
|---|---|
DigiKey Part Number | 490-9959-2-ND - Tape & Reel (TR) 490-9959-1-ND - Cut Tape (CT) 490-9959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BD71A226ME44L |
Description | CAP CER 22UF 10V X7T 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BD71A226ME44L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,73300 zł | 7,33 zł |
| 50 | 0,53640 zł | 26,82 zł |
| 100 | 0,47580 zł | 47,58 zł |
| 500 | 0,37444 zł | 187,22 zł |
| 1 000 | 0,34317 zł | 343,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29587 zł | 887,61 zł |
| 6 000 | 0,27753 zł | 1 665,18 zł |
| 9 000 | 0,26835 zł | 2 415,15 zł |
| 15 000 | 0,25817 zł | 3 872,55 zł |
| 21 000 | 0,25222 zł | 5 296,62 zł |
| 30 000 | 0,24650 zł | 7 395,00 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

