10 µF ±20% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC8YA106ME11L

DigiKey Part Number
490-10505-2-ND - Tape & Reel (TR)
490-10505-1-ND - Cut Tape (CT)
490-10505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC8YA106ME11L
Description
CAP CER 10UF 35V X6S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC8YA106ME11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117 338
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 zł1,08 zł
100,64300 zł6,43 zł
500,46760 zł23,38 zł
1000,41400 zł41,40 zł
5000,32338 zł161,69 zł
1 0000,29545 zł295,45 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,25355 zł760,65 zł
6 0000,23717 zł1 423,02 zł
9 0000,22898 zł2 060,82 zł
15 0000,21990 zł3 298,50 zł
21 0000,21459 zł4 506,39 zł
30 0000,20949 zł6 284,70 zł
Manufacturers Standard Package
Unit Price without VAT:1,08000 zł
Unit Price with VAT:1,32840 zł