GRM31CC8YA106KA12L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 19 079
Unit Price: 2,33000 zł
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 31 357
Unit Price: 1,15000 zł
Datasheet
10 µF ±10% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CC8YA106KA12L

DigiKey Part Number
490-5520-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CC8YA106KA12L
Description
CAP CER 10UF 35V X6S 1206
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CC8YA106KA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable