Parametric Equivalent
Parametric Equivalent

GRM21A7U2E471JW31J | |
|---|---|
DigiKey Part Number | 490-GRM21A7U2E471JW31JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21A7U2E471JW31J |
Description | CAP CER 470PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A7U2E471JW31J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21A7U2E471JX01D | Murata Electronics | 7 329 | 490-5028-1-ND | 1,22000 zł | Parametric Equivalent |
| GCM21A7U2E471JX01J | Murata Electronics | 0 | 490-GCM21A7U2E471JX01JTR-ND | 0,25718 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11950 zł | 1 195,00 zł |
| Unit Price without VAT: | 0,11950 zł |
|---|---|
| Unit Price with VAT: | 0,14699 zł |



